+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | LED | |
LED colour | red | |
LED diameter | 10mm | |
Luminosity | 3cd | |
Viewing angle | 40° | |
Wavelength | 645nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.86...2.5V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |