+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE30075

LED; green; SMD; 1206; 120÷220mcd; 3.5÷4.2VDC; 3.2x1.6mm; 140°; 20mA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE30075
TME Symbol:
NTE30075

Specification

Manufacturer
NTE Electronics
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Luminosity
120...220mcd
Operating voltage
3.5...4.2V DC
Dimensions
3.2x1.6mm
Viewing angle
140°
LED current
20mA
Wavelength
525nm
Front
flat
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs NTE Electronics,
*
NTE30075
468 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts