+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | LED | |
LED colour | UV, violet | |
Viewing angle | 30° | |
LED current | 25mA | |
Wavelength | 390...410nm | |
Operating voltage | 3...3.2V DC | |
Mounting | THT | |
LED diameter | 3mm | |
LED lens | transparent | |
Front | convex | |
Terminal pitch | 2.54mm | |
Luminosity | 100...150mcd |