+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | LED | |
LED colour | green-yellow | |
LED diameter | 5mm | |
Luminosity | 45...55mcd | |
Viewing angle | 35° | |
Wavelength | 565...575nm | |
LED lens | green | |
LED current | 30mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.2...2.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |