+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3041

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5.3kV; Uce: 30V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3041
TME Symbol:
NTE3041

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5.3kV
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
10s
Turn-off time
10s
Gross weight0.36 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3041
68 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs