+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3043

Optocoupler; THT; Ch: 1; OUT: transistor; 80V; DIP6


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3043
TME Symbol:
NTE3043

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Collector-emitter voltage
80V
Case
DIP6
Turn-on time
3.2µs
Turn-off time
50µs
Gross weight0.362 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3043
30 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts