+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3084

Optocoupler; THT; Ch: 1; OUT: Darlington; CTR@If: 100%@10mA; 55V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3084
TME Symbol:
NTE3084

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
CTR@If
100%@10mA
Collector-emitter voltage
55V
Case
DIP6
Gross weight0.371 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3084
97 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 65 pcs