+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3089

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 1.06kV; Uce: 30V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3089
TME Symbol:
NTE3089

Specification

Manufacturer
NTE Electronics
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
1.06kV
CTR@If
20%@10mA
Collector-emitter voltage
30V
Case
DIP6
Gross weight0.37 g
Certificates
See other products in this category: Optocouplers - analog output NTE Electronics,
*
NTE3089
8 in TME stock
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.04 EUR
Net price for quantities from 5 pcs - 3.78 EURGross price for quantities from 5 pcs - 3.78 EUR
Net price for quantities from 25 pcs - 3.57 EURGross price for quantities from 25 pcs - 3.57 EUR
Net price for quantities from 100 pcs - 3.44 EURGross price for quantities from 100 pcs - 3.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts