+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE31

Transistor: NPN; bipolar; 160V; 1A; 0.9W; TO92

Manufacturer: NTE Electronics

Manufacturer part number:
NTE31
TME Symbol:
NTE31

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1A
Power dissipation
0.9W
Case
TO92
Current gain
100...200
Mounting
THT
Frequency
100MHz
Gross weight2.52 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE31
Product withdrawn from the offer
Use the specification table below to search for similar products