+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE314

Thyristor; 400V; Ifmax: 12.5A; Igt: 40/80mA; TO3; THT; Ifsm: 200A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE314
TME Symbol:
NTE314

Specification

Manufacturer
NTE Electronics
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
12.5A
Gate current
40/80mA
Case
TO3
Mounting
THT
Max. forward impulse current
200A
Gross weight10 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE314
Product withdrawn from the offer
Use the specification table below to search for similar products