+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE327

Transistor: NPN; bipolar; 150V; 25A; 200W; TO3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE327
TME Symbol:
NTE327

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
150V
Collector current
25A
Power dissipation
200W
Case
TO3
Current gain
12...120
Mounting
THT
Frequency
40MHz
Gross weight13.89 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE327
3 in TME stock
Net price for quantities from 1 pcs - 25.91 USDGross price for quantities from 1 pcs - 25.91 USD
Net price for quantities from 3 pcs - 23.30 USDGross price for quantities from 3 pcs - 23.30 USD
Net price for quantities from 10 pcs - 20.60 USDGross price for quantities from 10 pcs - 20.60 USD
Net price for quantities from 25 pcs - 18.50 USDGross price for quantities from 25 pcs - 18.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts