+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3323

Transistor: IGBT; 1.2kV; 25A; 200W; TO3P

Manufacturer: NTE Electronics

Manufacturer part number:
NTE3323
TME Symbol:
NTE3323

Specification

Manufacturer
NTE Electronics
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
200W
Case
TO3P
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
THT
Turn-on time
0.4µs
Turn-off time
0.8µs
Gross weight9.42 g
Certificates
See other products in this category: THT IGBT transistors NTE Electronics
*
NTE3323
Product withdrawn from the offer
Use the specification table below to search for similar products