+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE341

Transistor: NPN; bipolar; 36V; 0.64A; 4W; TO39EC

Manufacturer: NTE Electronics

Manufacturer part number:
NTE341
TME Symbol:
NTE341

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
36V
Collector current
0.64A
Power dissipation
4W
Case
TO39EC
Mounting
THT
Frequency
130...175MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE341
1 in TME stock
Net price for quantities from 1 pcs - 23.99 EURGross price for quantities from 1 pcs - 23.99 EUR
Net price for quantities from 3 pcs - 21.60 EURGross price for quantities from 3 pcs - 21.60 EUR
Net price for quantities from 10 pcs - 19.07 EURGross price for quantities from 10 pcs - 19.07 EUR
Net price for quantities from 25 pcs - 17.16 EURGross price for quantities from 25 pcs - 17.16 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts