+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE373

Transistor: NPN; bipolar; 160V; 1.5A; 1W; TO126

Manufacturer: NTE Electronics

Manufacturer part number:
NTE373
TME Symbol:
NTE373

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1.5A
Power dissipation
1W
Case
TO126
Current gain
30...200
Mounting
THT
Frequency
140MHz
Gross weight0.698 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE373
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs