+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE384

Transistor: NPN; bipolar; 350V; 7A; 45W; TO66

Manufacturer: NTE Electronics

Manufacturer part number:
NTE384
TME Symbol:
NTE384

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
7A
Power dissipation
45W
Case
TO66
Current gain
12...50
Mounting
THT
Gross weight8.58 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE384
Product withdrawn from the offer
Use the specification table below to search for similar products