+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE40106BT

IC: digital; NOT; Ch: 6; CMOS; SMD; SO14; 3÷18VDC; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE40106BT
TME Symbol:
NTE40106BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of input
with Schmitt trigger
Supply voltage
  • 3...18V DC
Gross weight2.22 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE40106BT
38 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts