+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4015BT

IC: digital; 4bit,static shift register; Ch: 2; CMOS; SMD; SO16

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4015BT
TME Symbol:
NTE4015BT

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
4bit, static shift register
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Number of inputs
2
Number of outputs
4
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Shift registers NTE Electronics
*
NTE4015BT
Product withdrawn from the offer
Use the specification table below to search for similar products