+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4025B

IC: digital; NOR; Ch: 3; IN: 3; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4025B
TME Symbol:
NTE4025B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
triple, 3
Number of inputs
3
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight3.45 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4025B
13 in TME stock
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 250 pcs - 0.48 EURGross price for quantities from 250 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts