+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4041

IC: digital; buffer; combination; Ch: 4; CMOS; THT; DIP14; 3÷18VDC


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4041
TME Symbol:
NTE4041

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Kind of gate
combination
Number of channels
4
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight3.371 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4041
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR