+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4069T

IC: digital; NOT; Ch: 6; CMOS; SMD; SO14; 3÷18VDC; -55÷125°C; 30uA

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4069T
TME Symbol:
NTE4069T

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight2.67 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4069T
26 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.76 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts