+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4082B

IC: digital; AND; Ch: 2; IN: 4; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4082B
TME Symbol:
NTE4082B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight1 g
Certificates
See other products in this category: Gates, inverters NTE Electronics,
*
NTE4082B
79 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 3 pcs - 0.51 EURGross price for quantities from 3 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs