+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4093B

IC: digital; NAND; Ch: 4; IN: 2; CMOS; THT; DIP14; 3÷18VDC; -55÷125°C

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4093B
TME Symbol:
NTE4093B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
THT
Case
DIP14
Operating temperature
-55...125°C
Quiescent current
30µA
Kind of input
with Schmitt trigger
Supply voltage
  • 3...18V DC
Gross weight3.33 g
Certificates
See other products in this category: Gates, inverters NTE Electronics
*
NTE4093B
Product withdrawn from the offer
Use the specification table below to search for similar products