+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4098B

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 3÷18VDC; THT

Manufacturer: NTE Electronics

Manufacturer part number:
NTE4098B
TME Symbol:
NTE4098B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Quiescent current
20µA
Supply voltage
  • 3...18V DC
Gross weight3.3 g
Certificates
See other products in this category: Multivibrators NTE Electronics
*
NTE4098B
Product withdrawn from the offer
Use the specification table below to search for similar products