+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | digital | |
Kind of integrated circuit | monostable, multivibrator, resettable | |
Number of channels | 2 | |
Technology | CMOS | |
Mounting | THT | |
Case | DIP16 | |
Operating temperature | -55...125°C | |
Quiescent current | 600µA |