+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE4558B

IC: digital; BCD to 7-segment,decoder; Ch: 1; IN: 4; CMOS; THT; DIP16


Manufacturer: NTE Electronics

Manufacturer part number:
NTE4558B
TME Symbol:
NTE4558B

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
digital
Kind of integrated circuit
BCD to 7-segment, decoder
Number of channels
1
Number of inputs
4
Technology
CMOS
Mounting
THT
Case
DIP16
Operating temperature
-55...125°C
Number of outputs
7
Quiescent current
600µA
Supply voltage
  • 3...10V DC
Gross weight1.003 g
Certificates
See other products in this category: Decoders, multiplexers, switches NTE Electronics,
*
NTE4558B
33 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.61 EURGross price for quantities from 100 pcs - 1.61 EUR
Net price for quantities from 250 pcs - 1.51 EURGross price for quantities from 250 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs