+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | N-JFET | |
Polarisation | unipolar | |
Drain-source voltage | 40V | |
Drain current | 50mA | |
Power dissipation | 0.36W | |
Case | TO218 | |
Gate-source voltage | -40V | |
Mounting | THT | |
Kind of package | bulk | |
Gate current | 50mA |