+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE491

Transistor: N-MOSFET; unipolar; 60V; 0.2A; Idm: 0.5A; 350mW; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
NTE491
TME Symbol:
NTE491

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.2A
Pulsed drain current
0.5A
Power dissipation
0.35W
Case
TO92
Gate-source voltage
±20V
On-state resistance
1.9Ω
Mounting
THT
Kind of channel
enhancement
Gross weight2.45 g
Certificates
See other products in this category: THT N channel transistors NTE Electronics,
*
NTE491
26 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 3 pcs - 0.54 EURGross price for quantities from 3 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts