+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5012A

Diode: Zener; 0.5W; 6V; DO35; single diode


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5012A
TME Symbol:
NTE5012A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
6V
Case
DO35
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight2.91 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5012A
22 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 3 pcs - 0.38 EURGross price for quantities from 3 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 150 pcs