+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5065A

Diode: Zener; 1W; 3V; DO41/DO15; single diode


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5065A
TME Symbol:
NTE5065A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
1W
Zener voltage
3V
Case
DO41/DO15
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5065A
4 in TME stock
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 3 pcs - 1.85 EURGross price for quantities from 3 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts