+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5097A

Diode: Zener; 1W; 120V; DO41/DO15; single diode

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5097A
TME Symbol:
NTE5097A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
1W
Zener voltage
120V
Case
DO41/DO15
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight2.867 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics
*
NTE5097A
Product withdrawn from the offer
Use the specification table below to search for similar products