+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5121A

Diode: Zener; 5W; 7.5V; Ø9.52x5.21mm; single diode


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5121A
TME Symbol:
NTE5121A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
5W
Zener voltage
7.5V
Body dimensions
Ø9.52x5.21mm
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight0.84 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5121A
24 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts