+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5181AK

Diode: Zener; 10W; 6.8V; DO4; screw type; bulk; cathode to stud


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5181AK
TME Symbol:
NTE5181AK

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
10W
Zener voltage
6.8V
Case
DO4
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Semiconductor structure
cathode to stud
Gross weight8.18 g
Certificates

WATCH VIDEO

See other products in this category: Stud mounting Zener diodes NTE Electronics,
*
NTE5181AK
2 in TME stock
Net price for quantities from 1 pcs - 10.67 EURGross price for quantities from 1 pcs - 10.67 EUR
Net price for quantities from 3 pcs - 9.47 EURGross price for quantities from 3 pcs - 9.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts