+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5247AK

Diode: Zener; 50W; 6.8V; DO5; screw type; bulk; cathode to stud

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5247AK
TME Symbol:
NTE5247AK

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
50W
Zener voltage
6.8V
Case
DO5
Mounting
screw type
Tolerance
±5%
Kind of package
bulk
Semiconductor structure
cathode to stud
Gross weight21.24 g
Certificates

WATCH VIDEO

See other products in this category: Stud mounting Zener diodes NTE Electronics
*
NTE5247AK
Product withdrawn from the offer
Use the specification table below to search for similar products