+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE53002

Bridge rectifier: single-phase; Urmax: 600V; If: 10A; Ifsm: 200A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE53002
TME Symbol:
NTE53002

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
200A
Version
square
Electrical mounting
THT
Leads
wire Ø 1.0mm
Kind of package
bulk
Gross weight4.17 g
Certificates
See other products in this category: Square single phase diode bridge rectif. NTE Electronics,
*
NTE53002
2 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 3 pcs - 1.40 USDGross price for quantities from 3 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs