+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1kV | |
Load current | 10A | |
Max. forward impulse current | 200A | |
Version | square | |
Electrical mounting | THT | |
Leads | wire Ø 1.0mm | |
Kind of package | bulk |