+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NTE5303

Bridge rectifier: single-phase; Urmax: 1kV; If: 8A; Ifsm: 200A; flat

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5303
TME Symbol:
NTE5303

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight4.15 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics
*
NTE5303
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs