+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5329

Bridge rectifier: single-phase; Urmax: 200V; If: 6A; Ifsm: 250A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5329
TME Symbol:
NTE5329

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
6A
Max. forward impulse current
250A
Version
flat
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Gross weight10 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics
*
NTE5329
Product withdrawn from the offer
Use the specification table below to search for similar products