+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5335

Bridge rectifier: three-phase; Urmax: 600V; If: 60A; Ifsm: 800A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5335
TME Symbol:
NTE5335

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
60A
Max. forward impulse current
0.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.35V
Leads
M5 screws
Mechanical mounting
screw
Gross weight178.1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers NTE Electronics
*
NTE5335
Product withdrawn from the offer
Use the specification table below to search for similar products