+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5344

Bridge rectifier: single-phase; Urmax: 1kV; If: 40A; Ifsm: 300A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5344
TME Symbol:
NTE5344

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
40A
Max. forward impulse current
0.3kA
Version
square
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight20.17 g
Certificates
*
NTE5344
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs