+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE54001

Thyristor: standard; 400V; Ifmax: 55A; 35A; Igt: 40mA; TO220; THT


Manufacturer: NTE Electronics

Manufacturer part number:
NTE54001
TME Symbol:
NTE54001

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO220
Mounting
THT
Max. forward impulse current
0.55kA
Turn-on time
2.5µs
Gross weight4.7 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics,
*
NTE54001
20 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts