+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | thyristor | |
Max. off-state voltage | 0.1kV | |
Max. load current | 0.8A | |
Gate current | 0.2mA | |
Case | TO92 | |
Mounting | THT | |
Kind of package | bulk | |
Max. forward impulse current | 8A |