+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | standard | |
Max. off-state voltage | 0.4kV | |
Max. load current | 3A | |
Gate current | 0.2mA | |
Case | TO5 | |
Mounting | THT | |
Max. forward impulse current | 40A | |
Turn-on time | 1.2µs |