+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5427

Thyristor: standard; 200V; Ifmax: 7A; Igt: 25mA; TO39; THT; Ifsm: 80A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5427
TME Symbol:
NTE5427

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
200V
Max. load current
7A
Gate current
25mA
Case
TO39
Mounting
THT
Max. forward impulse current
80A
Turn-on time
2µs
Gross weight1.5 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE5427
Product withdrawn from the offer
Use the specification table below to search for similar products