+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5442

Thyristor: standard; 50V; Ifmax: 8A; 5.1A; Igt: 30mA; TO127; THT; 1us

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5442
TME Symbol:
NTE5442

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
50V
Max. load current
8A
Load current
5.1A
Gate current
30mA
Case
TO127
Mounting
THT
Max. forward impulse current
80A
Turn-on time
1µs
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE5442
Product withdrawn from the offer
Use the specification table below to search for similar products