+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | stud | |
Max. off-state voltage | 200V | |
Max. load current | 25A | |
Load current | 10A | |
Gate current | 15mA | |
Case | TO48 | |
Mounting | screw | |
Max. forward impulse current | 150A |