+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5498

Thyristor: standard; 400V; Ifmax: 12A; 7.6A; Igt: 10mA; TO220; THT

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5498
TME Symbol:
NTE5498

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
12A
Load current
7.6A
Gate current
10mA
Case
TO220
Mounting
THT
Max. forward impulse current
120A
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE5498
Product withdrawn from the offer
Use the specification table below to search for similar products