+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5539

Thyristor; 400V; Ifmax: 55A; 35A; Igt: 40mA; TO218; THT; Ifsm: 550A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5539
TME Symbol:
NTE5539

Specification

Manufacturer
NTE Electronics
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO218
Mounting
THT
Max. forward impulse current
0.55kA
Gross weight5 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE5539
Product withdrawn from the offer
Use the specification table below to search for similar products