+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE56050

Triac; 600V; 4A; TO220; Igt: 5/10mA; logic level

Manufacturer: NTE Electronics

Manufacturer part number:
NTE56050
TME Symbol:
NTE56050

Specification

Manufacturer
NTE Electronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
TO220
Gate current
5/10mA
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight4.48 g
Certificates
See other products in this category: Triacs NTE Electronics,
*
NTE56050
3 in TME stock
Net price for quantities from 1 pcs - 0.72 GBPGross price for quantities from 1 pcs - 0.72 GBP
Net price for quantities from 3 pcs - 0.64 GBPGross price for quantities from 3 pcs - 0.64 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts