+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.6kV | |
Load current | 75A | |
Max. forward impulse current | 1kA | |
Electrical mounting | screw | |
Version | module | |
Max. forward voltage | 1.3V | |
Leads | M5 screws | |
Mechanical mounting | screw |