+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE58

Transistor: NPN; bipolar; 200V; 17A; 200W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE58
TME Symbol:
NTE58

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
17A
Power dissipation
200W
Mounting
THT
Frequency
20MHz
Gross weight16.1 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE58
Product withdrawn from the offer
Use the specification table below to search for similar products